
Cermet potentiometer, 1W power dissipation, 5kR resistance with 10% tolerance. Features a linear taper, 5% linearity, and 12.7mm diameter. Operates within a -40°C to 125°C temperature range, with a DC rated voltage of 500V. Panel mount design with J-hook termination and tin contact plating.
Bourns 3862C-282-502AL technical specifications.
| Contact Plating | Tin |
| Diameter | 12.7mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3862 |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 25g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3862C-282-502AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
