
Conductive plastic potentiometer with 50kΩ resistance and 20% tolerance. Features a 0.25W power rating, linear taper, and single-turn operation. Designed for panel mounting with through-hole termination and a 0.125-inch diameter actuator extending 0.5 inches. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 39LA-1PB-503 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.5inch |
| Diameter | 13mm |
| Lead Free | Lead Free |
| Length | 7.01mm |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 50kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 39 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 39LA-1PB-503 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
