
Conductive plastic potentiometer with 10kR resistance and 20% tolerance. Features a 0.25W power rating, 350V AC voltage rating, and operates within a -40°C to 85°C temperature range. Designed for panel mounting with through-hole termination, this single-gang, single-turn unit utilizes conductive plastic technology.
Bourns 39SB-1RB-103 technical specifications.
| Diameter | 13mm |
| Lead Free | Lead Free |
| Length | 7.01mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 39 |
| Switch Type | Switch |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating (AC) | 350V |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 39SB-1RB-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
