Sign in to ask questions about the Bourns 39SB-1RB-104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 39SB-1RB-104 technical specifications.
| Max Power Dissipation | 250mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 39 |
| Taper | Linear |
| Termination | PC Pins |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 39SB-1RB-104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.