RF Transformer, 0.02MHz Min, 30MHz Max, ROHS COMPLIANT
Bourns 4-25-1JPEL technical specifications.
| Manufacturer Series | RF4 |
| Height | 6.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 4-25-1JPEL to view detailed technical specifications.
No datasheet is available for this part.