The Bourns 4035S-R80M-RC is a power cube inductor with a wirewound technology and shielded protection style. It has an inductance of 0.8uH with a tolerance of 20% and can handle a maximum DC current of 40A. The inductance test frequency is 300KHz. The inductor is available in a through-hole package with a lead style of radial. The product dimensions are 10.6mm in length and depth, and 9mm in height. The operating temperature range is from -40 to 130 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power Cube |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.8u(OCL)/0.65uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 40A |
| Max DC Resistance | 0.0015Ohm |
| Lead Style | Radial |
| Product Length | 10.6mm |
| Product Depth | 10.6mm |
| Height | 9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |