
The Bourns 4108R-3-221/331LF is a dual terminator resistor network with 12 resistors, each with a value of 330 ohms and a tolerance of 2%. The network is designed for through-hole mounting and is packaged in a DIP case. The resistors are made using Bourns' thick film technology and have a maximum operating temperature of 125°C. The network is RoHS compliant and is available in a rail/Tube packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4108R-3-221/331LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Circuit Type | Dual Terminator |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Height | 0.185inch |
| Length | 11.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 12 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Power Per Element | 125mW |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4108R-3-221/331LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
