
Isolated resistor network featuring 7 elements, each with 100 Ohm resistance and 2% tolerance. This through-hole component utilizes thick film technology and offers a power rating of 250mW per element with a 100V voltage rating. Packaged in a DIP case with a 2.54mm lead pitch, it operates within a temperature range of -55°C to 125°C.
Sign in to ask questions about the Bourns 4114R-1-101LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4114R-1-101LF technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.87mm |
| Height | 7.62mm |
| Lead Length | 3.18mm |
| Lead Pitch | 2.54mm |
| Length | 19.43mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 7 |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Width | 4.69mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4114R-1-101LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
