
Thick film resistor network featuring 7 isolated elements, each rated at 1k Ohm with 2% tolerance and 250mW power per element. This through-hole component offers a 100V voltage rating and operates across a -55°C to 125°C temperature range. The 14-pin DIP package has a terminal pitch of 2.54mm, with dimensions of 19.43mm length, 4.69mm width, and 7.62mm height. RoHS compliant and designed for reliable performance.
Bourns 4114R-1-102LF technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.87mm |
| Height | 7.62mm |
| Lead Length | 3.18mm |
| Lead Pitch | 2.54mm |
| Length | 19.43mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 7 |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 4.69mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4114R-1-102LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.