
Isolated thick film resistor network featuring 7 elements, each rated at 250mW with a 10kR resistance and 2% tolerance. This component operates across a -55°C to 125°C temperature range with a voltage rating of 100V and a TCR of ±100ppm/°C. Packaged in a 14-pin DIP through-hole mount, it offers a 2.54mm terminal pitch and is RoHS compliant.
Sign in to ask questions about the Bourns 4114R-1-103LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4114R-1-103LF technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.87mm |
| Height | 4.57mm |
| Lead Length | 3.18mm |
| Lead Pitch | 2.54mm |
| Length | 19.43mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 7 |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Width | 4.69mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4114R-1-103LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
