
Isolated resistor network featuring 7 elements, each rated at 150 Ohms with a 2% tolerance. This thick film resistor network operates within a temperature range of -55°C to 125°C and has a voltage rating of 100V DC. Packaged in a DIP through-hole mount configuration with a 2.54mm terminal pitch, it offers a power rating of 250mW per element. Dimensions include a length of 19.43mm, width of 4.69mm, height of 7.62mm, and depth of 7.87mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4114R-1-151LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.87mm |
| Height | 7.62mm |
| Lead Length | 3.18mm |
| Lead Pitch | 2.54mm |
| Length | 19.43mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 7 |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Resistance | 150R |
| Resistance Tolerance | 2% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 4.69mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4114R-1-151LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
