
The Bourns 4114R-1-161LF is a 7-element isolated resistor network with a resistance of 160 ohms and a tolerance of 2%. It is packaged in a DIP package and is suitable for through-hole mounting. The network is designed to operate over a temperature range of -55°C to 125°C. The Bourns 4114R-1-161LF is compliant with RoHS regulations and is available in quantities of 25 per package.
Bourns 4114R-1-161LF technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.185inch |
| Length | 0.765inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Resistance | 160R |
| RoHS Compliant | Yes |
| Series | 4100R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4114R-1-161LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.