
Bourns' 4114R-1-221 is a 7-resistor isolated network with a resistance of 220 ohms and a tolerance of 2%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The network is packaged in a DIP case and is rated for a power per element of 250mW. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4114R-1-221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Circuit Type | Isolated |
| Height | 0.185inch |
| Lead Pitch | 2.54mm |
| Length | 0.765inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Resistance | 220R |
| RoHS Compliant | No |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | DIP |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4114R-1-221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
