Isolated resistor network featuring thick film technology for reliable performance. This component offers 7 elements, each rated at 250mW, with a total power dissipation of 2W. It provides a resistance of 220 ohms with a tight 2% tolerance and a voltage rating of 100V. Designed for through-hole mounting in a DIP package, it operates across a temperature range of -55°C to 125°C.
Bourns 4114R-1-221LF technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.87mm |
| Height | 7.62mm |
| Lead Length | 3.18mm |
| Lead Pitch | 2.54mm |
| Length | 19.43mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 7 |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 220R |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Width | 4.69mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4114R-1-221LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.