
Dual in-line package (DIP) resistor network featuring 7 isolated elements, each rated at 250mW with a 2.2kΩ resistance and 2% tolerance. This through-hole mount component offers a 100V DC rated voltage and operates across a -55°C to 125°C temperature range. The network has a terminal pitch of 2.54mm and tin contact plating.
Bourns 4114R-1-222LF technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Height | 4.57mm |
| Lead Length | 3.18mm |
| Lead Pitch | 2.54mm |
| Length | 19.43mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 7 |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Reach SVHC Compliant | Yes |
| Resistance | 2.2kR |
| Resistance Tolerance | 2% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | 4100R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 6.74mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4114R-1-222LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.