
The Bourns 4114R-1-471 is a 7-element isolated resistor network with a resistance of 470 ohms and a tolerance of 2%. It operates within a temperature range of -55°C to 125°C and is packaged in a DIP format for through-hole mounting. The network is rated for 250mW of power per element and is not RoHS compliant.
Sign in to ask questions about the Bourns 4114R-1-471 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4114R-1-471 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Contact Plating | Tin, Lead |
| Height | 0.185inch |
| Lead Pitch | 2.54mm |
| Length | 0.765inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Resistance | 470R |
| RoHS Compliant | No |
| Series | 4100R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4114R-1-471 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.