
Isolated resistor network featuring 7 elements, each rated at 68 ohms with 2% tolerance. This thick film resistor array is housed in a 14-pin DIP package for through-hole mounting, offering a low-profile design with a 2.54mm terminal pitch. Operating across a wide temperature range of -55°C to 125°C, it supports up to 100V DC and 250mW per element. RoHS compliant with tin contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4114R-1-680LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Height | 4.57mm |
| Lead Length | 3.18mm |
| Lead Pitch | 2.54mm |
| Length | 19.43mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 7 |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 68R |
| Resistance Tolerance | 2% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 6.74mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4114R-1-680LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
