Isolated resistor network featuring 7 elements with 680 Ohm resistance and 2% tolerance. This through-hole component utilizes thick film technology and is housed in a 14-pin DIP package with a 2.54mm lead pitch. Operating across a temperature range of -55°C to 125°C, it offers a 100V voltage rating and 250mW power per element. The low-profile design measures 7.87mm in depth, 4.699mm in height, and 19.431mm in length.
Sign in to ask questions about the Bourns 4114R-1-681LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4114R-1-681LF technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.87mm |
| Height | 0.185inch |
| Lead Pitch | 2.54mm |
| Length | 0.765inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Resistance | 680R |
| RoHS Compliant | Yes |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4114R-1-681LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.