
Bussed resistor network, through-hole mount, featuring thick film technology and a DIP package. Offers 13 elements with 1kΩ resistance and a 2% tolerance. Rated for 100V DC, with a power rating of 125mW per element and a maximum operating temperature of 125°C. Dimensions include a 2.54mm lead pitch and a 7.87mm depth. RoHS and REACH SVHC compliant.
Sign in to ask questions about the Bourns 4114R-2-102LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4114R-2-102LF technical specifications.
| Package/Case | DIP |
| Circuit Type | Bussed |
| Depth | 7.87mm |
| Height | 0.185inch |
| Lead Pitch | 2.54mm |
| Length | 0.765inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 13 |
| Number of Resistors | 13 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 125mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Resistance | 1kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | DIP |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4114R-2-102LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.