
This 13-resistor bussed network features a thick film construction with a resistance of 1MR and a tolerance of 2%. It is available in a DIP package and is designed for through hole mounting. The network operates over a temperature range of -55°C to 125°C and is RoHS compliant. Each package contains 25 units, packaged in a rail or tube configuration.
Sign in to ask questions about the Bourns 4114R-2-105LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4114R-2-105LF technical specifications.
| Package/Case | DIP |
| Circuit Type | Bussed |
| Depth | 7.87mm |
| Height | 0.185inch |
| Lead Pitch | 2.54mm |
| Length | 19.43mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 13 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 125mW |
| Radiation Hardening | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4114R-2-105LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.