Bussed resistor network featuring thick film technology for 470 Ohm resistance with a 2% tolerance. This through-hole mount component operates within a -55°C to 125°C temperature range and has a voltage rating of 100V. It includes 13 resistors, each rated at 125mW, within a DIP package measuring 0.765 inches in length, 0.3 inches in width, and 0.185 inches in height, with a 2.54mm terminal pitch.
Bourns 4114R-2-471LF technical specifications.
| Package/Case | DIP |
| Circuit Type | Bussed |
| Depth | 7.87mm |
| Height | 0.185inch |
| Lead Pitch | 2.54mm |
| Length | 0.765inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 13 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 125mW |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4114R-2-471LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.