Thick film resistor network featuring 13 isolated elements, each with 4.7kR resistance and 2% tolerance. This bussed circuit type component is housed in a DIP package with a 2.54mm lead pitch, designed for through-hole mounting. Operating across a temperature range of -55°C to 125°C, it offers a 100V voltage rating and 125mW power per element.
Bourns 4114R-2-472LF technical specifications.
| Package/Case | DIP |
| Circuit Type | Bussed |
| Depth | 7.87mm |
| Height | 4.57mm |
| Lead Pitch | 2.54mm |
| Length | 19.43mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 13 |
| Number of Resistors | 13 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 125mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 4.7kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4114R-2-472LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
