The Bourns 4114R-3-302/622LF is a dual terminator resistor network with 24 elements, each with a resistance of 6.2kR and a tolerance of 2%. The network is packaged in a molded DIP package with a terminal pitch of 2.54mm and is terminated with pins. The resistors are RoHS compliant and have a power per element rating of 2W. The network is available in a bulk packaging with 25 pieces per package. The operating temperature range is from -55°C to 125°C.
Sign in to ask questions about the Bourns 4114R-3-302/622LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4114R-3-302/622LF technical specifications.
| Package/Case | Molded |
| Circuit Type | Dual Terminator |
| Contact Plating | Tin |
| Length | 19.43mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 24 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 2W |
| Resistance | 6.2kR |
| RoHS Compliant | Yes |
| Series | 4100R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4114R-3-302/622LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
