This 16-terminal isolated resistor network features a resistance of 10 ohms and operates over a temperature range of -55 to 125 degrees Celsius. The network is packaged in a 21.97mm long, 6.71mm wide, and 4.57mm high enclosure. The Bourns 4116R-001-100 resistor network is designed for use in isolated and bused applications.
Bourns 4116R-001-100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 8 |
| Number of Elements | 1 |
| Package Length | 21.97 |
| Package Width | 6.71 |
| Package Height | 4.57 |
| Resistance | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 4116R-001-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.