
Resistor Networks & Arrays 10K OHM 16 PIN 1%
Bourns 4116R-001-103F technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Power Per Element | 2.25W |
| Resistance | 10kR |
| Series | 4100R |
| Termination | DIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4116R-001-103F to view detailed technical specifications.
No datasheet is available for this part.