Res Net 16I 10K 8RES DIP PICK#50755
Bourns 4116R-001-103LF technical specifications.
| Package/Case | DIP |
| Resistance | 10kR |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4116R-001-103LF to view detailed technical specifications.
No datasheet is available for this part.