
The Bourns 4116R-001-104 is an 8-channel isolated resistor network with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a DIP-16 package and is rated for 100V DC. The resistor network has a power per element of 2.25W and a resistance of 100kR with a tolerance of 2%. It is not RoHS compliant.
Sign in to ask questions about the Bourns 4116R-001-104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4116R-001-104 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Packaging | Rail/Tube |
| Power Per Element | 2.25W |
| Resistance | 100kR |
| RoHS Compliant | No |
| Series | 4100R |
| Termination | DIP |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4116R-001-104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
