Bourns 4116R-001-104LF technical specifications.
| Package/Case | DIP |
| Resistance | 100kR |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4116R-001-104LF to view detailed technical specifications.
No datasheet is available for this part.