
The Bourns 4116R-001-150 is an 8-element isolated DIP resistor array with a resistance of 15 ohms and a power rating of 2.25 watts. It operates over a temperature range of -55°C to 125°C. The resistors are mounted in a DIP package and are suitable for general applications.
Bourns 4116R-001-150 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Power Per Element | 2.25W |
| Resistance | 15R |
| Series | 4100R |
| Termination | DIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4116R-001-150 to view detailed technical specifications.
No datasheet is available for this part.