
The Bourns 4116R-001-220 is an isolated resistor network with eight 22 ohm resistors. It is rated for 100V DC and 2.25W power per element. The network is packaged in a DIP format and has an operating temperature range of -55°C to 125°C. It is not RoHS compliant.
Sign in to ask questions about the Bourns 4116R-001-220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4116R-001-220 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Packaging | Rail/Tube |
| Power Per Element | 2.25W |
| Resistance | 22R |
| RoHS Compliant | No |
| Series | 4100R |
| Termination | DIP |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4116R-001-220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.