
The Bourns 4116R-001-222 is an 8-channel isolated resistor network with a resistance of 2.2kR and a tolerance of 2%. It operates within a temperature range of -55°C to 125°C and is packaged in a DIP-16 package. This component is not RoHS compliant. Each resistor in the network can handle a power of 2.25W.
Sign in to ask questions about the Bourns 4116R-001-222 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4116R-001-222 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Packaging | Rail/Tube |
| Power Per Element | 2.25W |
| Resistance | 2.2kR |
| RoHS Compliant | No |
| Series | 4100R |
| Termination | DIP |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4116R-001-222 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.