Sign in to ask questions about the Bourns 4116R-001-222LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4116R-001-222LF technical specifications.
| Package/Case | DIP |
| Number of Elements | 16 |
| Resistance | 2.2kR |
| Resistance Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4116R-001-222LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.