
The Bourns 4116R-001-224 is an 8-element isolated resistor network with a resistance of 220kΩ. It is packaged in a DIP case and has a power rating of 2.25W. The resistor network operates over a temperature range of -55°C to 125°C. It is not RoHS compliant.
Bourns 4116R-001-224 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Packaging | Rail/Tube |
| Power Per Element | 2.25W |
| Resistance | 220kR |
| RoHS Compliant | No |
| Series | 4100R |
| Termination | DIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4116R-001-224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.