
The Bourns 4116R-001-272 is an 8-channel isolated resistor network with a resistance of 2.7kR and a tolerance of 2%. It operates within a temperature range of -55°C to 125°C and is packaged in a DIP format for through-hole mounting. This component is not RoHS compliant and has a power per element rating of 2.25W.
Bourns 4116R-001-272 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 8 |
| Packaging | Rail/Tube |
| Power Per Element | 2.25W |
| Resistance | 2.7kR |
| RoHS Compliant | No |
| Series | 4100R |
| Termination | DIP |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4116R-001-272 to view detailed technical specifications.
No datasheet is available for this part.