4100R SERIES THICK FILM MOLDED RESISTORS NETWORK, DIP CASE STYLE, ISOLATED NETWORK TYPE, 16 PINS, 2.250 W POWER, 270,000 OHM RESISTANCE, 100 PPM/DEGC, -100 PPM/DEGC TEMPERATURE COEFFICIENT, +/-2% TOLERANCE
Bourns 4116R-001-274 technical specifications.
| Package/Case | Molded |
| Resistance | 4100R |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4116R-001-274 to view detailed technical specifications.
No datasheet is available for this part.