
The Bourns 4116R-001-330 is an isolated resistor network with 8 resistors in a DIP-16 package. It can operate between -55°C and 125°C. This network is not RoHS compliant and is suitable for applications with a maximum voltage of 100V.
Sign in to ask questions about the Bourns 4116R-001-330 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4116R-001-330 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 8 |
| Packaging | Rail/Tube |
| Power Per Element | 2.25W |
| Resistance | 33R |
| RoHS Compliant | No |
| Series | 4100R |
| Termination | DIP |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4116R-001-330 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
