
The 4116R-001-332 is an 8-element isolated resistor network from Bourns, featuring a voltage rating of 100V and a maximum operating temperature of 125°C. This DIP-16 packaged component is suitable for applications requiring isolated resistors. The network's power per element is 2.25W, and it has a resistance of 3.3kΩ with a tolerance of 2%. The component is not RoHS compliant and is not SVHC compliant.
Sign in to ask questions about the Bourns 4116R-001-332 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4116R-001-332 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Packaging | Rail/Tube |
| Power Per Element | 2.25W |
| Reach SVHC Compliant | No |
| Resistance | 3.3kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | No |
| Series | 4100R |
| Termination | DIP |
| Tolerance | 2% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4116R-001-332 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
