
The 4116R-001-333 is an 8-channel isolated resistor network from Bourns, featuring a 33kR resistance value with a 2% tolerance. It is designed for high-power applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The network is packaged in a DIP package and is available in a rail or tube packaging format. The resistors are mounted through-hole and are not RoHS compliant. The 4116R-001-333 is part of the 4100R series, utilizing a thick film technology.
Sign in to ask questions about the Bourns 4116R-001-333 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4116R-001-333 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 8 |
| Packaging | Rail/Tube |
| Power Per Element | 2.25W |
| Resistance | 33kR |
| RoHS Compliant | No |
| Series | 4100R |
| Technology | THICK FILM |
| Termination | DIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4116R-001-333 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.