
The 4116R-001-392 is an 8-element isolated resistor network from Bourns, featuring a resistance of 3.9kR with a tolerance of 2%. It operates within a temperature range of -55°C to 125°C and is packaged in a DIP format. This resistor network is rated for a DC voltage of 100V and has a power per element of 2.25W.
Sign in to ask questions about the Bourns 4116R-001-392 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4116R-001-392 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Packaging | Rail/Tube |
| Power Per Element | 2.25W |
| Resistance | 3.9kR |
| RoHS Compliant | No |
| Series | 4100R |
| Termination | DIP |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4116R-001-392 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.