
This 8-element isolated resistor network features a resistance of 39kR with a tolerance of 2%. It is designed to operate within a temperature range of -55°C to 125°C. The device is packaged in a DIP format, suitable for through-hole mounting. Note that this product is not RoHS compliant.
Bourns 4116R-001-393 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Power Per Element | 2.25W |
| Resistance | 39kR |
| RoHS Compliant | No |
| Series | 4100R |
| Termination | DIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4116R-001-393 to view detailed technical specifications.
No datasheet is available for this part.