The Bourns 4116R-001-470 is an 8-element isolated resistor network with a resistance of 47 ohms and a tolerance of 2%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The network is packaged in a DIP package and is suitable for through-hole mounting. It is not RoHS compliant.
Bourns 4116R-001-470 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 8 |
| Packaging | Rail/Tube |
| Power Per Element | 2.25W |
| Resistance | 47R |
| RoHS Compliant | No |
| Series | 4100R |
| Termination | DIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4116R-001-470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.