
The Bourns 4116R-001-681 is an 8-channel isolated resistor network with a resistance of 680 ohms and a tolerance of 2%. It operates within a temperature range of -55°C to 125°C and is rated for a DC voltage of 100V. This component is available in a DIP package and is mounted through a hole. It is not RoHS compliant.
Sign in to ask questions about the Bourns 4116R-001-681 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4116R-001-681 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 8 |
| Packaging | Rail/Tube |
| Power Per Element | 2.25W |
| Resistance | 680R |
| RoHS Compliant | No |
| Series | 4100R |
| Termination | DIP |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4116R-001-681 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.