The Bourns 4116R-001-750 is an 8-channel isolated resistor with a resistance of 75 ohms and a tolerance of 2%. It is packaged in a DIP package and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is rated for 2.25W of power per element and is available in bulk packaging.
Bourns 4116R-001-750 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Packaging | Bulk |
| Power Per Element | 2.25W |
| Resistance | 75R |
| Termination | DIP |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4116R-001-750 to view detailed technical specifications.
No datasheet is available for this part.