
The Bourns 4116R-001-820 is an 8-element isolated resistor network with a resistance of 82 ohms and a tolerance of 2%. It is designed for high-power applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The network is mounted through a DIP package and is not RoHS compliant. It is part of the 4100R series and is suitable for use in isolated and bused applications.
Sign in to ask questions about the Bourns 4116R-001-820 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4116R-001-820 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 8 |
| Power Per Element | 2.25W |
| Resistance | 82R |
| RoHS Compliant | No |
| Series | 4100R |
| Termination | DIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4116R-001-820 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
