Res Net Isolated 820K Ohm 16-DIP
Bourns 4116R-001-824 technical specifications.
| Package/Case | DIP |
| Packaging | Rail/Tube |
| Resistance | 820kR |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4116R-001-824 to view detailed technical specifications.
No datasheet is available for this part.