
The Bourns 4116R-002-104 is a 15-element bussed resistor array with a resistance of 100kR and a tolerance of 2%. It is packaged in a DIP format and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistors have a power per element of 2.25W and are available in rail or tube packaging. This product is not RoHS compliant.
Sign in to ask questions about the Bourns 4116R-002-104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4116R-002-104 technical specifications.
| Package/Case | DIP |
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 15 |
| Packaging | Rail/Tube |
| Power Per Element | 2.25W |
| Resistance | 100kR |
| RoHS Compliant | No |
| Series | 4100R |
| Termination | DIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4116R-002-104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.