RESISTOR, BUSSED RESISTOR NETWORK 15, 150 OHM, 0.02, DIP; Product Range:4116R Series; Resistance:150ohm; Power Rating per Element:125mW; Voltage Rating:100V; No. of Elements:15; Resistor Case Style:DIP; No. of Pins:16; MSL:- ;RoHS Compliant: No
Bourns 4116R-002-151 technical specifications.
| Resistance | 150R |
| RoHS Compliant | No |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.