This 16-element resistor network features a resistance of 180 Ohm and a tolerance of 2%. It is packaged in a DIP-16 format and is suitable for use in a variety of applications. The network is designed to operate over a temperature range of -55 to 125 degrees Celsius. The package dimensions are 21.97mm in length, 6.71mm in width, and 4.57mm in height.
Sign in to ask questions about the Bourns 4116R-002-181 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4116R-002-181 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 15 |
| Package Length | 21.97 |
| Tolerance | 2 |
| Package Width | 6.71 |
| Package Height | 4.57 |
| Resistance | 180 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 4116R-002-181 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.