
Resistor Networks & Arrays 18K OHM 16 PIN
Bourns 4116R-002-183 technical specifications.
| Package/Case | DIP |
| Circuit Type | Bussed |
| Number of Resistors | 15 |
| Packaging | Rail/Tube |
| Power Per Element | 2.25W |
| Resistance | 18kR |
| RoHS Compliant | No |
| Series | 4100R |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Not Compliant |
No datasheet is available for this part.