Sign in to ask questions about the Bourns 4116R-002-203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4116R-002-203 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 15 |
| Package Length | 21.97 |
| Tolerance | 2 |
| Package Width | 6.71 |
| Package Height | 4.57 |
| Resistance | 20000 |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns 4116R-002-203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.